Add To Favorites
Photo Not Available
PBA75F-24-TN Enclosed AC DC Converter 1 Output 24V 3.2A 85 ~ 264 VAC Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.54000 $96.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PBA75F-24-TN-ND
Copy   PBA75F-24-TN-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PBA75F-24-TN

Copy   PBA75F-24-TN
Description AC/DC CONVERTER 24V
Copy   AC/DC CONVERTER 24V
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Enclosed AC DC Converter 1 Output 24V 3.2A 85 ~ 264 VAC Input

Copy   Enclosed AC DC Converter 1 Output 24V    3.2A 85 ~ 264 VAC Input
Documents & Media
Datasheets PBA10-150 Series Datasheet
2D Drawings PBA75F-T.dxf
Product Attributes Select All
Categories
Manufacturer Cosel USA, Inc.
Series PBA (75W)
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 3.2A
Applications ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 85%
Operating Temperature -10°C ~ 71°C (With Derating)
Mounting Type Chassis Mount
Size / Dimension 5.31" L x 1.26" W x 3.23" H (134.9mm x 32.0mm x 82.0mm)
Minimum Load Required No
Approvals CE, cURus, TUV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

12:13:31 11/13/2018