Add To Favorites
NAP-30-472
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 38.18000 $38.18
10 36.98300 $369.83
25 35.79000 $894.75
50 34.59700 $1,729.85
100 33.40400 $3,340.40
250 29.82500 $7,456.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1776-1420-ND
Copy   1776-1420-ND
Quantity Available 5
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NAP-30-472

Copy   NAP-30-472
Description LINE FILTER 250VDC/VAC 30A CHAS
Copy   LINE FILTER 250VDC/VAC 30A CHAS
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer Cosel USA, Inc.
Series NAP
Part Status Active
Filter Type Single Phase
Configuration Single Stage
Voltage - Rated DC 250V
Voltage - Rated AC 250V
Voltage - Rated AC (Phase to Ground/Neutral) 250V
Current 30A
Frequency - Operating -
Applications General Purpose
Approvals cURus, VDE
Operating Temperature -40°C ~ 85°C
Mounting Type Chassis Mount
Termination Style Terminal Block
Inductance -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • EAP-30-472 - Cosel USA, Inc. | 1776-1224-ND DigiKey Electronics
  • EAP-30-472
  • Cosel USA, Inc.
  • LINE FILTER 250VDC/VAC 30A CHAS
  • Unit Price $28.35000
  • 1776-1224-ND
  • NAC-30-472 - Cosel USA, Inc. | 1776-1410-ND DigiKey Electronics
  • NAC-30-472
  • Cosel USA, Inc.
  • LINE FILTER 250VDC/VAC 30A CHAS
  • Unit Price $35.09000
  • 1776-1410-ND
  • NBC-30-472 - Cosel USA, Inc. | 1776-1425-ND DigiKey Electronics
  • NBC-30-472
  • Cosel USA, Inc.
  • LINE FILTER 250VDC/VAC 30A CHAS
  • Unit Price $43.51000
  • 1776-1425-ND
  • 8100 - Keystone Electronics | 36-8100-ND DigiKey Electronics
  • 8100
  • Keystone Electronics
  • CBL CLAMP P-TYPE SILVER FASTENER
  • Unit Price $0.25000
  • 36-8100-ND
Additional Resources
Standard Package ? 1
Other Names 1776-1420

08:05:19 11/19/2018