Photo Not Available
MMC8A-2 Open Frame AC DC Converter 3 Output 5V 12V -12V 1.1A, 100mA, 100mA 85 ~ 132 VAC Input
Product Overview
Digi-Key Part Number MMC8A-2-ND
Copy   MMC8A-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MMC8A-2

Copy   MMC8A-2
Description AC/DC CONVERTER 5V +/-12V
Copy   AC/DC CONVERTER 5V +/-12V
Detailed Description

Open Frame AC DC Converter 3 Output 5V 12V -12V 1.1A, 100mA, 100mA 85 ~ 132 VAC Input

Copy   Open Frame AC DC Converter 3 Output 5V 12V -12V  1.1A, 100mA, 100mA 85 ~ 132 VAC Input
Documents & Media
Datasheets MMC Series Datasheet
Product Attributes Select All
Categories
Manufacturer Cosel USA, Inc.
Series MMC (8W)
Part Status Obsolete
Type Open Frame
Number of Outputs 3
Voltage - Input 85 ~ 132 VAC
Voltage - Output 1 5V
Voltage - Output 2 12V
Voltage - Output 3 -12V
Voltage - Output 4 -
Current - Output (Max) 1.1A, 100mA, 100mA
Applications ITE (Commercial)
Voltage - Isolation 2kV
Efficiency 68%
Operating Temperature 0°C ~ 65°C
Mounting Type Chassis Mount
Size / Dimension 2.91" L x 2.68" W x 1.06" H (74.0mm x 68.0mm x 27.0mm)
Minimum Load Required Yes
Approvals cURus
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

06:54:37 1/23/2019