• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number MMC75B-2-C-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MMC75B-2-C

Description AC/DC CONVERTER 5V +/-15V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

Open Frame AC DC Converter 3 Output 5V 15V -15V 8A, 1.8A, 500mA 85 ~ 132 VAC Input

Documents & Media
Datasheets MMC Series Datasheet
Product Attributes Select All
Categories
Manufacturer Cosel USA, Inc.
Series MMC
Part Status Obsolete
Type Open Frame
Number of Outputs 3
Voltage - Input 85 ~ 132 VAC
Voltage - Output 1 5V
Voltage - Output 2 15V
Voltage - Output 3 -15V
Voltage - Output 4 -
Current - Output (Max) 8A, 1.8A, 500mA
Applications ITE (Commercial)
Voltage - Isolation 2kV
Efficiency 75%
Operating Temperature 0°C ~ 65°C
Mounting Type Chassis Mount
Size / Dimension 7.60" L x 3.66" W x 1.65" H (193.0mm x 93.0mm x 42.0mm)
Minimum Load Required Yes
Approvals cURus
 
Additional Resources
Standard Package ? 1

08:24:54 6/25/2018

Send Feedback