• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number MMC50A-4-CN-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MMC50A-4-CN

Description AC/DC CONVERTER 5V +/-12V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

Enclosed AC DC Converter 3 Output 5V 12V -12V 7A, 1.5A, 300mA 85 ~ 132 VAC Input

Documents & Media
Datasheets MMC Series Datasheet
Product Attributes Select All
Categories
Manufacturer Cosel USA, Inc.
Series MMC
Part Status Obsolete
Type Enclosed
Number of Outputs 3
Voltage - Input 85 ~ 132 VAC
Voltage - Output 1 5V
Voltage - Output 2 12V
Voltage - Output 3 -12V
Voltage - Output 4 -
Current - Output (Max) 7A, 1.5A, 300mA
Applications ITE (Commercial)
Voltage - Isolation 2kV
Efficiency 70%
Operating Temperature 0°C ~ 65°C
Mounting Type Chassis Mount
Size / Dimension 6.81" L x 3.66" W x 1.42" H (173.0mm x 93.0mm x 36.0mm)
Minimum Load Required Yes
Approvals cURus
 
Additional Resources
Standard Package ? 1

17:03:44 5/20/2018

Send Feedback