Photo Not Available
MMC50A-1 Open Frame AC DC Converter 3 Output 5V 12V -12V 5A, 1.5A, 500mA 85 ~ 132 VAC Input
Product Overview
Digi-Key Part Number MMC50A-1-ND
Copy   MMC50A-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MMC50A-1

Copy   MMC50A-1
Description AC/DC CONVERTER 5V +/-12V
Copy   AC/DC CONVERTER 5V +/-12V
Detailed Description

Open Frame AC DC Converter 3 Output 5V 12V -12V 5A, 1.5A, 500mA 85 ~ 132 VAC Input

Copy   Open Frame AC DC Converter 3 Output 5V 12V -12V  5A, 1.5A, 500mA 85 ~ 132 VAC Input
Documents & Media
Datasheets MMC Series Datasheet
Product Attributes Select All
Categories
Manufacturer Cosel USA, Inc.
Series MMC (50W)
Part Status Obsolete
Type Open Frame
Number of Outputs 3
Voltage - Input 85 ~ 132 VAC
Voltage - Output 1 5V
Voltage - Output 2 12V
Voltage - Output 3 -12V
Voltage - Output 4 -
Current - Output (Max) 5A, 1.5A, 500mA
Applications ITE (Commercial)
Voltage - Isolation 2kV
Efficiency 70%
Operating Temperature 0°C ~ 65°C
Mounting Type Chassis Mount
Size / Dimension 6.81" L x 3.66" W x 1.42" H (173.0mm x 93.0mm x 36.0mm)
Minimum Load Required Yes
Approvals cURus
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

01:10:49 1/24/2019