• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number MMC100B-3-JN-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MMC100B-3-JN

Description AC/DC CONVERTER 5V 12V -5V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

Enclosed AC DC Converter 3 Output 5V 12V -5V 13A, 2A, 1A 85 ~ 132 VAC Input

Documents & Media
Datasheets MMC Series Datasheet
Product Attributes Select All
Categories
Manufacturer Cosel USA, Inc.
Series MMC
Part Status Obsolete
Type Enclosed
Number of Outputs 3
Voltage - Input 85 ~ 132 VAC
Voltage - Output 1 5V
Voltage - Output 2 12V
Voltage - Output 3 -5V
Voltage - Output 4 -
Current - Output (Max) 13A, 2A, 1A
Applications ITE (Commercial)
Voltage - Isolation 2kV
Efficiency 75%
Operating Temperature 0°C ~ 65°C
Mounting Type Chassis Mount
Size / Dimension 8.19" L x 3.66" W x 1.97" H (208.0mm x 93.0mm x 50.0mm)
Minimum Load Required Yes
Approvals cURus
 
Additional Resources
Standard Package ? 1

15:53:55 2/20/2018

Send Feedback