Photo Not Available
MMC100B-2-JN Enclosed AC DC Converter 3 Output 5V 15V -15V 13A, 1.5A, 1A 85 ~ 132 VAC Input
Product Overview
Digi-Key Part Number MMC100B-2-JN-ND
Copy   MMC100B-2-JN-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MMC100B-2-JN

Copy   MMC100B-2-JN
Description AC/DC CONVERTER 5V +/-15V
Copy   AC/DC CONVERTER 5V +/-15V
Detailed Description

Enclosed AC DC Converter 3 Output 5V 15V -15V 13A, 1.5A, 1A 85 ~ 132 VAC Input

Copy   Enclosed AC DC Converter 3 Output 5V 15V -15V  13A, 1.5A, 1A 85 ~ 132 VAC Input
Documents & Media
Datasheets MMC Series Datasheet
Product Attributes Select All
Categories
Manufacturer Cosel USA, Inc.
Series MMC (100W)
Part Status Obsolete
Type Enclosed
Number of Outputs 3
Voltage - Input 85 ~ 132 VAC
Voltage - Output 1 5V
Voltage - Output 2 15V
Voltage - Output 3 -15V
Voltage - Output 4 -
Current - Output (Max) 13A, 1.5A, 1A
Applications ITE (Commercial)
Voltage - Isolation 2kV
Efficiency 75%
Operating Temperature 0°C ~ 65°C
Mounting Type Chassis Mount
Size / Dimension 8.19" L x 3.66" W x 1.97" H (208.0mm x 93.0mm x 50.0mm)
Minimum Load Required Yes
Approvals cURus
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

18:46:07 12/9/2018