Add To Favorites
MGFS154815 Isolated Module DC DC Converter 1 Output 15V 1A 18V - 76V Input
Product Overview
Digi-Key Part Number 1776-1343-ND
Copy   1776-1343-ND
Quantity Available 43
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MGFS154815

Copy   MGFS154815
Description DC DC CONVERTER 15V
Copy   DC DC CONVERTER 15V
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 15V 1A 18V - 76V Input

Copy   Isolated Module DC DC Converter 1 Output 15V    1A 18V - 76V Input
Documents & Media
Datasheets MGFS Series Datasheet
Featured Product MG Series
Mfg CAD Models MGFS15.igs
MGFS15.stp
Online Catalog MGFS and MGFW Series
Product Attributes Select All
Categories
Manufacturer Cosel USA, Inc.
Series MGFS
Packaging ? -
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 76V
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 1A
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features Remote On/Off, OCP
Operating Temperature -40°C ~ 85°C (With Derating)
Efficiency 89%
Mounting Type Through Hole
Package / Case 6-DIP Module
Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • MGFS304815 - Cosel USA, Inc. | 1776-1351-ND DigiKey Electronics
  • MGFS304815
  • Cosel USA, Inc.
  • DC DC CONVERTER 15V
  • Unit Price $56.14000
  • 1776-1351-ND
Additional Resources
Standard Package ? 1
Other Names 1776-1343
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 44.91000 $44.91
5 44.56200 $222.81
10 44.21000 $442.10
25 42.80680 $1,070.17
50 40.70160 $2,035.08
100 37.89450 $3,789.45
250 37.33312 $9,333.28

Submit a request for quotation on quantities greater than those displayed.

18:03:42 9/20/2018