Add To Favorites
Photo Not Available
LFA150F-5-CY Open Frame AC DC Converter 1 Output 5V 30A 85 ~ 264 VAC Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.93000 $96.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LFA150F-5-CY-ND
Copy   LFA150F-5-CY-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LFA150F-5-CY

Copy   LFA150F-5-CY
Description AC/DC CONVERTER 5V
Copy   AC/DC CONVERTER 5V
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Open Frame AC DC Converter 1 Output 5V 30A 85 ~ 264 VAC Input

Copy   Open Frame AC DC Converter 1 Output 5V    30A 85 ~ 264 VAC Input
Documents & Media
Datasheets LFA Series Datasheet
LFA Series Instr Manual
PCN Assembly/Origin LFA150F Assembly Chgs 27/Mar/2018
Product Attributes Select All
Categories
Manufacturer Cosel USA, Inc.
Series LFA (150W)
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 30A
Applications ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 85.5%
Operating Temperature -10°C ~ 70°C
Mounting Type Chassis Mount
Size / Dimension 6.30" L x 2.95" W x 1.46" H (160.0mm x 74.9mm x 37.1mm)
Minimum Load Required No
Approvals CE, cURus, TUV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

08:13:57 11/21/2018