Add To Favorites
LEP240F-24 Open Frame AC DC Converter 1 Output 24V 10A 85 ~ 264 VAC Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 160.29000 $160.29
5 155.28000 $776.40
10 150.27000 $1,502.70
25 145.26120 $3,631.53
50 140.25200 $7,012.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1776-1294-ND
Copy   1776-1294-ND
Quantity Available 84
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LEP240F-24

Copy   LEP240F-24
Description AC/DC CONVERTER 24V 240W
Copy   AC/DC CONVERTER 24V 240W
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Open Frame AC DC Converter 1 Output 24V 10A 85 ~ 264 VAC Input

Copy   Open Frame AC DC Converter 1 Output 24V    10A 85 ~ 264 VAC Input
Documents & Media
Datasheets LEP Series Datasheet
Mfg CAD Models LEP240F.igs
LEP240F.stp
Online Catalog LEP Series
Product Attributes Select All
Categories
Manufacturer Cosel USA, Inc.
Series LEP (240W)
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 10A
Power (Watts) 240W
Applications ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 86%
Operating Temperature -10°C ~ 70°C (With Derating)
Features DC Input Capable, Universal Input
Mounting Type Chassis Mount
Size / Dimension 8.74" L x 3.74" W x 1.77" H (222.0mm x 95.0mm x 45.0mm)
Minimum Load Required No
Approvals CE, cURus, TUV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 1776-1294

18:53:35 11/16/2018