Add To Favorites
LEB150F-0524-SN Enclosed AC DC Converter 2 Output 5V 24V 5A, 6A 85 ~ 264 VAC Input
Product Overview
Digi-Key Part Number 1776-1284-ND
Copy   1776-1284-ND
Quantity Available 40
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LEB150F-0524-SN

Copy   LEB150F-0524-SN
Description AC/DC CONVERTER 5V 24V 150W
Copy   AC/DC CONVERTER 5V 24V 150W
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Enclosed AC DC Converter 2 Output 5V 24V 5A, 6A 85 ~ 264 VAC Input

Copy   Enclosed AC DC Converter 2 Output 5V 24V   5A, 6A 85 ~ 264 VAC Input
Documents & Media
Datasheets LEB Series Datasheet
LEB Series Instr Manual
Online Catalog LEB Series
Product Attributes Select All
Categories
Manufacturer Cosel USA, Inc.
Series LEB
Part Status Active
Type Enclosed
Number of Outputs 2
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 5V
Voltage - Output 2 24V
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 5A, 6A
Power (Watts) 150W
Applications ITE (Commercial)
Efficiency 82%
Operating Temperature -10°C ~ 70°C (With Derating)
Features DC Input Capable, Universal Input
Mounting Type Chassis Mount
Minimum Load Required No
Approvals CE, cURus, TUV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1776-1284
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 153.09000 $153.09
5 148.38000 $741.90
10 143.67000 $1,436.70
25 138.95960 $3,473.99
50 134.24920 $6,712.46

Submit a request for quotation on quantities greater than those displayed.

10:55:52 9/21/2018