Add To Favorites
LEA50F-48 Open Frame AC DC Converter 1 Output 48V 1.1A 85 ~ 264 VAC Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 80.04000 $80.04
5 77.61600 $388.08
10 75.19100 $751.91
25 72.76520 $1,819.13
50 70.33960 $3,516.98
100 67.91400 $6,791.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1776-1272-ND
Copy   1776-1272-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LEA50F-48

Copy   LEA50F-48
Description SWITCHING POWER SUPPLIES AC/DC P
Copy   SWITCHING POWER SUPPLIES AC/DC P
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Open Frame AC DC Converter 1 Output 48V 1.1A 85 ~ 264 VAC Input

Copy   Open Frame AC DC Converter 1 Output 48V    1.1A 85 ~ 264 VAC Input
Documents & Media
Datasheets LEA Series Datasheet
LEA Series Instr Manual
Online Catalog LEA Series
Product Attributes Select All
Categories
Manufacturer Cosel USA, Inc.
Series LEA (50W)
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 48V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1.1A
Power (Watts) 50W
Applications ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 85%
Operating Temperature -20°C ~ 70°C (With Derating)
Features Universal Input
Mounting Type Chassis Mount
Size / Dimension 7.68" L x 2.17" W x 0.91" H (195.0mm x 55.0mm x 23.0mm)
Minimum Load Required -
Approvals CE, cURus, TUV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package ? 1
Other Names 1776-1272

00:16:16 12/17/2018