Add To Favorites
Product Overview
Digi-Key Part Number 1776-1265-ND
Quantity Available 38
Can ship immediately
Manufacturer

Manufacturer Part Number

LEA150F-24-SN

Description SWITCHING POWER SUPPLIES AC/DC P
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Enclosed AC DC Converter 1 Output 24V 6.3A 85 ~ 264 VAC Input

Documents & Media
Datasheets LEA Series Datasheet
LEA Series Instr Manual
Online Catalog LEA Series
Product Attributes Select All
Categories
Manufacturer Cosel USA, Inc.
Series LEA
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 6.3A
Power (Watts) 150W
Applications ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 84%
Operating Temperature -20°C ~ 70°C (With Derating)
Features Universal Input
Mounting Type Chassis Mount
Size / Dimension 8.74" L x 2.95" W x 1.46" H (222.0mm x 75.0mm x 37.0mm)
Minimum Load Required -
Approvals CE, cURus, TUV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Related Products
  • XHP-2 - JST Sales America Inc. | 455-2266-ND DigiKey Electronics
  • XHP-2
  • JST Sales America Inc.
  • CONN HOUSING 2.5MM 2POS
  • Unit Price $0.10000
  • 455-2266-ND
  • VHR-6N - JST Sales America Inc. | 455-1187-ND DigiKey Electronics
  • VHR-6N
  • JST Sales America Inc.
  • CONN HOUSING VH 6POS 3.96MM WHT
  • Unit Price $0.20000
  • 455-1187-ND
  • VHR-5N - JST Sales America Inc. | 455-1186-ND DigiKey Electronics
  • VHR-5N
  • JST Sales America Inc.
  • CONN HOUSING VH 5POS 3.96MM WHT
  • Unit Price $0.19000
  • 455-1186-ND
  • VHR-7N - JST Sales America Inc. | 455-1181-ND DigiKey Electronics
  • VHR-7N
  • JST Sales America Inc.
  • CONN HOUSING VH 7POS 3.96MM WHT
  • Unit Price $0.26000
  • 455-1181-ND
Additional Resources
Standard Package ? 1
Other Names 1776-1265

14:43:19 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 171.23000 $171.23
5 165.88200 $829.41
10 160.53000 $1,605.30
25 155.17920 $3,879.48
50 149.82800 $7,491.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback