Add To Favorites
DHS100B12 Isolated Module DC DC Converter 1 Output 12V 8.4A 200V - 400V Input
Product Overview
Digi-Key Part Number 1776-1200-ND
Copy   1776-1200-ND
Quantity Available 35
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DHS100B12

Copy   DHS100B12
Description DC DC CONVERTER 12V
Copy   DC DC CONVERTER 12V
Detailed Description

Isolated Module DC DC Converter 1 Output 12V 8.4A 200V - 400V Input

Copy   Isolated Module DC DC Converter 1 Output 12V    8.4A 200V - 400V Input
Documents & Media
Datasheets DHS Series Datasheet
Mfg CAD Models DHS50-100.igs
DHS50-100.stp
2D Drawings DHS50A(B),100A(B).dxf
Online Catalog DHS Series
Product Attributes Select All
Categories
Manufacturer Cosel USA, Inc.
Series DHS
Packaging ? -
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 200V
Voltage - Input (Max) 400V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 8.4A
Voltage - Isolation 3kV
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP
Operating Temperature -40°C ~ 100°C
Efficiency 85%
Mounting Type Through Hole
Package / Case 6-DIP Module
Size / Dimension 2.30" L x 1.47" W x 0.50" H (58.4mm x 37.3mm x 12.7mm)
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 1776-1200
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 132.36000 $132.36
5 131.31200 $656.56
10 130.26200 $1,302.62
25 121.85800 $3,046.45
50 117.65600 $5,882.80

Submit a request for quotation on quantities greater than those displayed.

10:23:53 9/26/2018