Add To Favorites
DBS400B24 Isolated Module DC DC Converter 1 Output 24V 17A 200V - 400V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 293.96000 $293.96
5 289.21600 $1,446.08
10 284.47500 $2,844.75
25 265.51000 $6,637.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1776-1195-ND
Copy   1776-1195-ND
Quantity Available 50
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBS400B24

Copy   DBS400B24
Description DC DC CONVERTER 24V
Copy   DC DC CONVERTER 24V
Detailed Description

Isolated Module DC DC Converter 1 Output 24V 17A 200V - 400V Input

Copy   Isolated Module DC DC Converter 1 Output 24V    17A 200V - 400V Input
Documents & Media
Datasheets DBS Series Datasheet
Mfg CAD Models CDS,DBS100-700.igs
CDS,DBS100-700.stp
2D Drawings DBS400.dxf
Online Catalog DBS Series
Product Attributes Select All
Categories
Manufacturer Cosel USA, Inc.
Series DBS
Packaging ? -
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 200V
Voltage - Input (Max) 400V
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 17A
Voltage - Isolation 3kV
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP
Operating Temperature -20°C ~ 85°C
Efficiency 87%
Mounting Type Through Hole
Package / Case 21-DIP Module
Size / Dimension 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package ? 1
Other Names 1776-1195

03:25:26 1/17/2019