Add To Favorites
CBS504812 Isolated Module DC DC Converter 1 Output 12V 4.2A 36V - 76V Input
Product Overview
Digi-Key Part Number 1776-1154-ND
Copy   1776-1154-ND
Quantity Available 24
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CBS504812

Copy   CBS504812
Description DC DC CONVERTER 12V
Copy   DC DC CONVERTER 12V
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 12V 4.2A 36V - 76V Input

Copy   Isolated Module DC DC Converter 1 Output 12V    4.2A 36V - 76V Input
Documents & Media
Datasheets CBS Series Datasheet
Mfg CAD Models CBS50-200.igs
CBS50-200.stp
Online Catalog CBS Series
Product Attributes Select All
Categories
Manufacturer Cosel USA, Inc.
Series CBS
Packaging ? -
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 36V
Voltage - Input (Max) 76V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 4.2A
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP
Operating Temperature -40°C ~ 100°C (With Derating)
Efficiency 89%
Mounting Type Through Hole
Package / Case 13-DIP Module
Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 1776-1154
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 113.84000 $113.84
5 112.93800 $564.69
10 112.03400 $1,120.34
25 104.80600 $2,620.15
50 101.19200 $5,059.60
100 96.13240 $9,613.24

Submit a request for quotation on quantities greater than those displayed.

00:08:43 9/19/2018