Add To Favorites
CBS4504824 Isolated Module DC DC Converter 1 Output 24V 19A 38V - 60V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 197.69000 $197.69
5 194.49800 $972.49
10 191.31000 $1,913.10
25 178.55600 $4,463.90
50 172.17900 $8,608.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1776-1147-ND
Copy   1776-1147-ND
Quantity Available 79
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CBS4504824

Copy   CBS4504824
Description DC DC CONVERTER 24V
Copy   DC DC CONVERTER 24V
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 24V 19A 38V - 60V Input

Copy   Isolated Module DC DC Converter 1 Output 24V    19A 38V - 60V Input
Documents & Media
Datasheets CBS Series Datasheet
2D Drawings CBS450.dxf
Online Catalog CBS Series
Product Attributes Select All
Categories
Manufacturer Cosel USA, Inc.
Series CBS
Packaging ? -
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 38V
Voltage - Input (Max) 60V
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 19A
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP
Operating Temperature -40°C ~ 100°C (With Derating)
Efficiency 90%
Mounting Type Through Hole
Package / Case 13-DIP Module
Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package ? 1
Other Names 1776-1147

21:48:24 1/19/2019