USD
Favorite

CBS3504828 Isolated Module DC DC Converter 1 Output 28V 12.5A 36V - 76V Input
Price & Procurement
34 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 178.11000 $178.11
5 175.23800 $876.19
10 172.36500 $1,723.65
25 160.87400 $4,021.85
50 155.12860 $7,756.43

Submit a request for quotation on quantities greater than those displayed.

CBS3504828

Datasheet
Digi-Key Part Number 1776-2033-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CBS3504828
Copy  
Description DC DC CONVERTER 28V
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 28V 12.5A 36V - 76V Input

Copy  
Documents & Media
Datasheets CBS Series Datasheet
CBS Series Instr Manual
Environmental Information Cosel RoHS3 Series List
Online Catalog CBS Series
Product Attributes
Type Description Select All
Categories
Manufacturer Cosel USA, Inc.
Series CBS (350W)
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 36V
Voltage - Input (Max) 76V
Voltage - Output 1 28V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 12.5A
Power (Watts) 350W
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features Remote On/Off, OCP, OVP
Operating Temperature -40°C ~ 100°C (With Derating)
Efficiency 90%
Mounting Type Through Hole
Package / Case Half Brick
Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Supplier Device Package Half Brick
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 1
Other Names 1776-2033
CBS3504828-ND