USD
Favorite

CBS2002412 Isolated Module DC DC Converter 1 Output 12V 16.7A 18V - 36V Input
Price & Procurement
135 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 146.73000 $146.73
5 145.56200 $727.81
10 144.39800 $1,443.98
25 135.08200 $3,377.05
50 130.42400 $6,521.20

Submit a request for quotation on quantities greater than those displayed.

CBS2002412

Datasheet
Digi-Key Part Number 1776-1135-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CBS2002412
Copy  
Description DC DC CONVERTER 12V
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 12V 16.7A 18V - 36V Input

Copy  
Documents & Media
Datasheets CBS Series Datasheet
Environmental Information Cosel RoHS3 Series List
Mfg CAD Models CBS50-200.igs
CBS50-200.stp
Online Catalog CBS Series
Product Attributes
Type Description Select All
Categories
Manufacturer Cosel USA, Inc.
Series CBS (200W)
Packaging -
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 36V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 16.7A
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP
Operating Temperature -40°C ~ 100°C (With Derating)
Efficiency 87%
Mounting Type Through Hole
Package / Case 9-DIP Module
Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Supplier Device Package -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 1
Other Names 1776-1135