Add To Favorites
Product Overview
Digi-Key Part Number 1776-1130-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CBS1004812

Description DC DC CONVERTER 12V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 12V 8.4A 36V - 76V Input

Documents & Media
Datasheets CBS Series Datasheet
Mfg CAD Models CBS50-200.igs
CBS50-200.stp
Online Catalog CBS Series
Product Attributes Select All
Categories
Manufacturer Cosel USA, Inc.
Series CBS
Packaging ? -
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 36V
Voltage - Input (Max) 76V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 8.4A
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP
Operating Temperature -40°C ~ 100°C (With Derating)
Efficiency 89%
Mounting Type Through Hole
Package / Case 9-DIP Module
Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Supplier Device Package -
 
Additional Resources
Standard Package ? 1
Other Names 1776-1130

23:39:58 5/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 134.84000 $134.84
5 133.76600 $668.83
10 132.69600 $1,326.96
25 124.13440 $3,103.36
50 119.85400 $5,992.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback