Add To Favorites
Photo Not Available
BRFS50 Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 2 V 50A 4.5V - 14V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 46.88000 $46.88
5 46.51400 $232.57
10 46.14800 $461.48
25 44.68240 $1,117.06
50 42.48500 $2,124.25
100 39.55500 $3,955.50
250 38.96900 $9,742.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1776-1106-ND
Copy   1776-1106-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BRFS50

Copy   BRFS50
Description DC DC CONVERTER 0.7-2V
Copy   DC DC CONVERTER 0.7-2V
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 2 V 50A 4.5V - 14V Input

Copy   Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 2 V    50A 4.5V - 14V Input
Documents & Media
Datasheets BRFS Series Datasheet
Mfg CAD Models BRFS50.igs
BRFS50.stp
2D Drawings BRFS50.dxf
Online Catalog BRFS Series
Product Attributes Select All
Categories
Manufacturer Cosel USA, Inc.
Series BRFS
Packaging ? -
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 14V
Voltage - Output 1 0.7 ~ 2 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 50A
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP
Operating Temperature -40°C ~ 85°C
Efficiency 88%
Mounting Type Surface Mount
Package / Case 14-SMD Module
Size / Dimension 1.30" L x 0.90" W x 0.37" H (33.0mm x 22.9mm x 9.5mm)
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names 1776-1106

15:51:28 12/12/2018