Add To Favorites
BRDS60 Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 2 V 60A 4.5V - 14V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 59.34000 $59.34
5 58.88000 $294.40
10 58.41700 $584.17
25 56.56240 $1,414.06
50 53.78060 $2,689.03
100 50.07150 $5,007.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1776-1931-ND
Copy   1776-1931-ND
Quantity Available 5
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BRDS60

Copy   BRDS60
Description DC DC CONVERTER 0.7-2V
Copy   DC DC CONVERTER 0.7-2V
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 2 V 60A 4.5V - 14V Input

Copy   Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 2 V    60A 4.5V - 14V Input
Documents & Media
Datasheets BRDS Series Datasheet
Mfg CAD Models BRDS60.igs
BRDS60.stp
2D Drawings BRDS60.dxf
Online Catalog BRDS Series
Product Attributes Select All
Categories
Manufacturer Cosel USA, Inc.
Series BRDS
Packaging ? -
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 14V
Voltage - Output 1 0.7 ~ 2 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 60A
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP
Operating Temperature -40°C ~ 85°C
Efficiency 88%
Mounting Type Surface Mount
Package / Case 20-SMD Module
Size / Dimension 1.30" L x 0.90" W x 0.31" H (33.0mm x 22.9mm x 8.0mm)
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names 1776-1931

15:01:31 1/16/2019