Add To Favorites
Product Overview
Digi-Key Part Number 1776-1930-ND
Quantity Available 5
Can ship immediately
Manufacturer

Manufacturer Part Number

BRDS40

Description DC DC CONVERTER 0.6-2V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 2 V 40A 4.5V - 14V Input

Documents & Media
Datasheets BRDS Series Datasheet
Mfg CAD Models BRDS40.igs
BRDS40.stp
2D Drawings BRDS40.dxf
Online Catalog BRDS Series
Product Attributes Select All
Categories
Manufacturer Cosel USA, Inc.
Series BRDS
Packaging ? -
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 14V
Voltage - Output 1 0.6 ~ 2 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 40A
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP
Operating Temperature -40°C ~ 85°C
Efficiency 88.5%
Mounting Type Surface Mount
Package / Case 19-SMD Module
Size / Dimension 1.30" L x 0.53" W x 0.43" H (33.0mm x 13.5mm x 10.9mm)
Supplier Device Package -
 
Additional Resources
Standard Package ? 1
Other Names 1776-1930

10:54:01 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 45.09000 $45.09
5 44.73600 $223.68
10 44.38400 $443.84
25 42.97440 $1,074.36
50 40.86100 $2,043.05
100 38.04300 $3,804.30
250 37.47940 $9,369.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback