Add To Favorites
BRDS100 Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 2 V 100A 4.5V - 14V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 74.18000 $74.18
5 73.59600 $367.98
10 73.01700 $730.17
25 70.69920 $1,767.48
50 67.22200 $3,361.10
100 62.58600 $6,258.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1776-1929-ND
Copy   1776-1929-ND
Quantity Available 5
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BRDS100

Copy   BRDS100
Description DC DC CONVERTER 0.7-2V
Copy   DC DC CONVERTER 0.7-2V
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 2 V 100A 4.5V - 14V Input

Copy   Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 2 V    100A 4.5V - 14V Input
Documents & Media
Datasheets BRDS Series Datasheet
Mfg CAD Models BRDS100.igs
BRDS100.stp
2D Drawings BRDS100.dxf
Online Catalog BRDS Series
Product Attributes Select All
Categories
Manufacturer Cosel USA, Inc.
Series BRDS
Packaging ? -
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 14V
Voltage - Output 1 0.7 ~ 2 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 100A
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP
Operating Temperature -40°C ~ 85°C
Efficiency 89%
Mounting Type Surface Mount
Package / Case 26-SMD Module
Size / Dimension 1.50" L x 1.09" W x 0.33" H (38.0mm x 27.7mm x 8.5mm)
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names 1776-1929

10:10:03 1/21/2019