Add To Favorites
WBR300-35A 300µF 35V Aluminum Electrolytic Capacitors Axial, Can 1.45 Ohm @ 120Hz 2000 Hrs @ 85°C
Product Overview
Digi-Key Part Number WBR300-35A-ND
Copy   WBR300-35A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WBR300-35A

Copy   WBR300-35A
Description CAP ALUM 300UF 35V AXIAL
Copy   CAP ALUM 300UF 35V AXIAL
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

300µF 35V Aluminum Electrolytic Capacitors Axial, Can 1.45 Ohm @ 120Hz 2000 Hrs @ 85°C

Copy   300µF 35V Aluminum Electrolytic Capacitors Axial, Can 1.45 Ohm @ 120Hz 2000 Hrs @ 85°C
Documents & Media
Datasheets WBR Type
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series WBR
Packaging ? Bulk ?
Part Status Active
Capacitance 300µF
Tolerance -10%, +150%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) 1.45 Ohm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 195mA @ 120Hz
Ripple Current @ High Frequency 224.25mA @ 100kHz
Lead Spacing -
Size / Dimension 0.470" Dia x 1.320" L (11.94mm x 33.53mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
375 7.41459 $2,780.47

Submit a request for quotation on quantities greater than those displayed.

23:02:54 9/20/2018