Add To Favorites
Product Overview
Digi-Key Part Number 338-3622-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

UNL6W80K-F

Description CAP FILM 80UF 10% 600VDC RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

80µF Film Capacitor 600V Polypropylene (PP), Metallized Radial, Can

Documents & Media
Datasheets UNL6W80K-F
Online Catalog UNL Series
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series UNL
Packaging ? Bulk ?
Part Status Active
Capacitance 80µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 600V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 6.5 mOhms
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial, Can
Size / Dimension 1.969" Dia (50.00mm)
Height - Seated (Max) 2.500" (63.50mm)
Termination PC Pins
Lead Spacing -
Applications -
Ratings -
Features Low ESR
 
Additional Resources
Standard Package ? 5
Other Names 338-3622
UNL6W80K-F-ND

21:48:30 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 71.52000 $71.52
10 67.05000 $670.50
100 58.11000 $5,811.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback