Add To Favorites
TDL225K016S1A-F 2.2µF Conformal Coated Tantalum Capacitors 16V Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.97020 $970.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TDL225K016S1A-F-ND
Copy   TDL225K016S1A-F-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TDL225K016S1A-F

Copy   TDL225K016S1A-F
Description CAP TANT 2.2UF 16V 10% RADIAL
Copy   CAP TANT 2.2UF 16V 10% RADIAL
Detailed Description

2.2µF Conformal Coated Tantalum Capacitors 16V Radial

Copy   2.2µF Conformal Coated Tantalum Capacitors 16V Radial
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
718-1214-ND 199D225X9016A1V1E3 Vishay Sprague Bulk ? 432 - Immediate
$0.99000 1
718-1215-ND 199D225X9025A1V1E3 Vishay Sprague Bulk ? 426 - Immediate
$0.99000 1
Documents & Media
Datasheets TDL Type
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series TDL
Packaging ? Bulk ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 16V
Type Conformal Coated
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.180" Dia (4.57mm)
Height - Seated (Max) 0.280" (7.11mm)
Lead Spacing 0.100" (2.54mm)
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

18:04:33 10/17/2018