Add To Favorites
TDL224M035S1A-F 0.22µF Conformal Coated Tantalum Capacitors 35V Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.97020 $970.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TDL224M035S1A-F-ND
Copy   TDL224M035S1A-F-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TDL224M035S1A-F

Copy   TDL224M035S1A-F
Description CAP TANT 0.22UF 35V 20% RADIAL
Copy   CAP TANT 0.22UF 35V 20% RADIAL
Detailed Description

0.22µF Conformal Coated Tantalum Capacitors 35V Radial

Copy   0.22µF Conformal Coated Tantalum Capacitors 35V Radial
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
718-1213-ND 199D224X9035A1V1E3 Vishay Sprague Bulk ? 1,585 - Immediate
$0.99000 1
199D224X0035A2V1E3-ND 199D224X0035A2V1E3 Vishay Sprague Bulk ? 1,000 - Immediate
$0.99000 1  Non-Stock ?
Documents & Media
Datasheets TDL Type
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series TDL
Packaging ? Bulk ?
Part Status Active
Capacitance 0.22µF
Tolerance ±20%
Voltage - Rated 35V
Type Conformal Coated
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.180" Dia (4.57mm)
Height - Seated (Max) 0.280" (7.11mm)
Lead Spacing 0.100" (2.54mm)
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

22:36:07 10/23/2018