Add To Favorites
Product Overview
Digi-Key Part Number 338-3592-ND
Quantity Available 200
Can ship immediately
Manufacturer

Manufacturer Part Number

T50W1NR-F

Description CAP FILM 1UF 10% 5KVDC SCREW
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1µF Film Capacitor 5000V (5kV) Paper, Metallized Radial, Can

Documents & Media
Datasheets T Type
Online Catalog T Series
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series T
Packaging ? Bulk ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 5000V (5kV)
Dielectric Material Paper, Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Chassis Mount, Requires Holder/Bracket
Package / Case Radial, Can
Size / Dimension 3.660" L x 1.970" W (92.96mm x 50.04mm), Lip
Height - Seated (Max) 4.310" (109.47mm)
Termination Screw Terminals
Lead Spacing 1.380" (35.05mm)
Applications EMI, RFI Suppression
Ratings -
Features High Temperature
 
Additional Resources
Standard Package ? 100
Other Names 338-3592
T50W1NR-F-ND

12:00:02 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 85.73000 $85.73
10 80.37000 $803.70
100 69.65400 $6,965.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback