SXR121M100ST 120µF 100V Aluminum Electrolytic Capacitors Radial, Can 770 mOhm @ 120Hz 4000 Hrs @ 105°C
Product Overview
Digi-Key Part Number SXR121M100ST-ND
Copy   SXR121M100ST-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SXR121M100ST

Copy   SXR121M100ST
Description CAP ALUM 120UF 20% 100V RADIAL
Copy   CAP ALUM 120UF 20% 100V RADIAL
Detailed Description

120µF 100V Aluminum Electrolytic Capacitors Radial, Can 770 mOhm @ 120Hz 4000 Hrs @ 105°C

Copy   120µF 100V Aluminum Electrolytic Capacitors Radial, Can 770 mOhm @ 120Hz 4000 Hrs @ 105°C
Documents & Media
Datasheets SXR Type
PCN Obsolescence/ EOL SH,SN,SS,SXR Series 28/Feb/2018
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series SXR
Packaging ? Bulk ?
Part Status Obsolete
Capacitance 120µF
Tolerance ±20%
Voltage - Rated 100V
ESR (Equivalent Series Resistance) 770 mOhm @ 120Hz
Lifetime @ Temp. 4000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 478.4mA @ 120Hz
Ripple Current @ High Frequency 1.04A @ 100kHz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.472" Dia (12.00mm)
Height - Seated (Max) 1.181" (30.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

23:54:57 9/19/2018