Add To Favorites
Product Overview
Digi-Key Part Number 338-4173-ND
Quantity Available 8,638
Can ship immediately
Manufacturer

Manufacturer Part Number

SN100M050ST

Description CAP ALUM 10UF 20% 50V RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

10µF 50V Aluminum Electrolytic Capacitors Radial, Can 15.92 Ohm @ 120Hz 1000 Hrs @ 85°C

Documents & Media
Datasheets SN Type
Online Catalog SN Series
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series SN
Packaging ? Bulk ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) 15.92 Ohm @ 120Hz
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Bi-Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 70mA @ 120Hz
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.453" (11.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 500
Other Names 338-4173
SN100M050ST-ND

15:29:35 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.51700 $5.17
100 0.34020 $34.02
500 0.25200 $126.00
1,000 0.21420 $214.20
2,500 0.20160 $504.00
5,000 0.18900 $945.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback