Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number SLP331M350E5P3-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SLP331M350E5P3

Description CAP ALUM 330UF 20% 350V SNAP
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

330µF 350V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.005 Ohm @ 120Hz 3000 Hrs @ 105°C

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1189-1965-ND 400HXG330MEFCSN30X35 Rubycon Bulk ? 99 - Immediate
$6.52000 1
1189-2983-ND 400MXG330MEFCSN30X35 Rubycon Bulk ? 100 - Immediate
$6.06000 1
493-6126-ND LGN2G331MELB35 Nichicon Bulk ? 287 - Immediate
$4.99000 1
493-7683-ND LQS2G331MELB35 Nichicon Bulk ? 190 - Immediate
$7.94000 1
493-7823-ND LQSW6331MELB35 Nichicon Bulk ? 36 - Immediate
$8.52000 1
493-8385-ND LGNW6331MELB35 Nichicon Bulk ? 28 - Immediate
$7.39000 1
493-7881-ND LGX2G331MELB35 Nichicon Bulk ? 1 - Immediate
$6.52000 1
Documents & Media
Datasheets SLP Type
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series SLP
Packaging ? Bulk ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 350V
ESR (Equivalent Series Resistance) 1.005 Ohm @ 120Hz
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.34A @ 120Hz
Ripple Current @ High Frequency 1.97A @ 20kHz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.457" (37.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

10:53:37 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.47065 $2,470.65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback