SK682M025ST 6800µF 25V Aluminum Electrolytic Capacitors Radial, Can 60 mOhm @ 120Hz 2000 Hrs @ 85°C
Product Overview
Digi-Key Part Number SK682M025ST-ND
Copy   SK682M025ST-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SK682M025ST

Copy   SK682M025ST
Description CAP ALUM 6800UF 20% 25V RADIAL
Copy   CAP ALUM 6800UF 20% 25V RADIAL
Detailed Description

6800µF 25V Aluminum Electrolytic Capacitors Radial, Can 60 mOhm @ 120Hz 2000 Hrs @ 85°C

Copy   6800µF 25V Aluminum Electrolytic Capacitors Radial, Can 60 mOhm @ 120Hz 2000 Hrs @ 85°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
493-1069-ND UVR1E682MHD Nichicon Bulk ? 611 - Immediate
$1.89000 1 Not applicable
Documents & Media
Datasheets SK Type
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series SK
Packaging ? Bulk ?
Part Status Active
Capacitance 6800µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) 60 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 2.55A @ 120Hz
Ripple Current @ High Frequency 2.805A @ 1kHz
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 1.732" (44.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 300

04:55:06 12/13/2018