Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.14700 $1,470.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 338-2383-ND
Copy   338-2383-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SK2R2M250ST

Copy   SK2R2M250ST
Description CAP ALUM 2.2UF 20% 250V RADIAL
Copy   CAP ALUM 2.2UF 20% 250V RADIAL
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

2.2µF 250V Aluminum Electrolytic Capacitors Radial, Can 90.47 Ohm 2000 Hrs @ 85°C

Copy   2.2µF 250V Aluminum Electrolytic Capacitors Radial, Can 90.47 Ohm 2000 Hrs @ 85°C
Documents & Media
Datasheets SK Type
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series SK
Packaging ? Bulk ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 250V
ESR (Equivalent Series Resistance) 90.47 Ohm
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization -
Ratings -
Applications General Purpose
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.512" (13.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 338-2383
SK2R2M250ST-ND

21:56:34 10/17/2018