Add To Favorites
SK2R2M160ST 2.2µF 160V Aluminum Electrolytic Capacitors Radial, Can 90.47 Ohm @ 120Hz 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.14700 $1,470.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SK2R2M160ST-ND
Copy   SK2R2M160ST-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SK2R2M160ST

Copy   SK2R2M160ST
Description CAP ALUM 2.2UF 20% 160V RADIAL
Copy   CAP ALUM 2.2UF 20% 160V RADIAL
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

2.2µF 160V Aluminum Electrolytic Capacitors Radial, Can 90.47 Ohm @ 120Hz 2000 Hrs @ 85°C

Copy   2.2µF 160V Aluminum Electrolytic Capacitors Radial, Can 90.47 Ohm @ 120Hz 2000 Hrs @ 85°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1189-2222-ND 250LLE2.2MEFC6.3X11 Rubycon Bulk ? 210 - Immediate
$0.39000 1
1189-2699-ND 200LEX2.2MEFC6.3X11 Rubycon Bulk ? 819 - Immediate
$0.40000 1
1189-2710-ND 250LEX2.2MEFC6.3X11 Rubycon Bulk ? 1,659 - Immediate
$0.43000 1
493-1174-ND UVR2D2R2MED Nichicon Bulk ? 4,357 - Immediate
$0.25000 1
493-1189-ND UVR2E2R2MED Nichicon Bulk ? 11,612 - Immediate
$0.26000 1
1189-1179-ND 200LLE2R2MEFC6.3X11 Rubycon Bulk ? 400 - Immediate
6,000 - Factory Stock ?
$0.34000 1
1189-1203-ND 250PK2R2MEFC6.3X11 Rubycon Bulk ? 1 - Immediate
4,000 - Factory Stock ?
$0.32000 1
493-1158-ND UVR2C2R2MED Nichicon Bulk ? 13,185 - Immediate
$0.24000 1
Documents & Media
Datasheets SK Type
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series SK
Packaging ? Bulk ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 160V
ESR (Equivalent Series Resistance) 90.47 Ohm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 26mA @ 120Hz
Ripple Current @ High Frequency 36.4mA @ 1kHz
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.512" (13.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

02:39:45 10/18/2018