SFT37S90K391B 90µF Film Capacitor 370V Polypropylene (PP), Metallized Radial, Can
Product Overview
Digi-Key Part Number SFT37S90K391B-ND
Copy   SFT37S90K391B-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SFT37S90K391B

Copy   SFT37S90K391B
Description CAP FILM 90UF 10% 370VAC QC TERM
Copy   CAP FILM 90UF 10% 370VAC QC TERM
Detailed Description

90µF Film Capacitor 370V Polypropylene (PP), Metallized Radial, Can

Copy   90µF Film Capacitor 370V  Polypropylene (PP), Metallized Radial, Can
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SFT37S90K391B-F-ND SFT37S90K391B-F Cornell Dubilier Electronics (CDE) Bulk ? 0
Call 0  Non-Stock ?
Documents & Media
Datasheets SF Type
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series SF
Packaging ? Bulk ?
Part Status Obsolete
Capacitance 90µF
Tolerance ±10%
Voltage Rating - AC 370V
Voltage Rating - DC -
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -40°C ~ 70°C
Mounting Type Chassis Mount, Requires Holder/Bracket
Package / Case Radial, Can
Size / Dimension 2.620" Dia (66.55mm), Lip
Height - Seated (Max) 4.030" (102.36mm)
Termination Quick Connect, Disconnect
Lead Spacing 0.810" (20.57mm)
Applications Motor Run
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25

00:55:13 10/18/2018