SFT37S70K303B-F 70µF Film Capacitor 370V Polypropylene (PP), Metallized Radial, Can
Product Overview
Digi-Key Part Number SFT37S70K303B-F-ND
Copy   SFT37S70K303B-F-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SFT37S70K303B-F

Copy   SFT37S70K303B-F
Description CAP FILM 70UF 10% 370VAC QC TERM
Copy   CAP FILM 70UF 10% 370VAC QC TERM
Detailed Description

70µF Film Capacitor 370V Polypropylene (PP), Metallized Radial, Can

Copy   70µF Film Capacitor 370V  Polypropylene (PP), Metallized Radial, Can
Documents & Media
Datasheets SF Type
PCN Obsolescence/ EOL Steel To Aluminum 01/Sep/2015
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series SF
Packaging ? Bulk ?
Part Status Obsolete
Capacitance 70µF
Tolerance ±10%
Voltage Rating - AC 370V
Voltage Rating - DC -
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -40°C ~ 70°C
Mounting Type Chassis Mount, Requires Holder/Bracket
Package / Case Radial, Can
Size / Dimension 2.620" Dia (66.55mm), Lip
Height - Seated (Max) 3.150" (80.01mm)
Termination Quick Connect, Disconnect
Lead Spacing 0.810" (20.57mm)
Applications Motor Run
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25

20:27:13 12/10/2018