Add To Favorites
SFC44T20K391B-F 20µF Film Capacitor 440V Polypropylene (PP), Metallized Radial, Can
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
32 23.81688 $762.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SFC44T20K391B-F-ND
Copy   SFC44T20K391B-F-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SFC44T20K391B-F

Copy   SFC44T20K391B-F
Description CAP FILM 20UF 10% 440VAC QC TERM
Copy   CAP FILM 20UF 10% 440VAC QC TERM
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

20µF Film Capacitor 440V Polypropylene (PP), Metallized Radial, Can

Copy   20µF Film Capacitor 440V  Polypropylene (PP), Metallized Radial, Can
Documents & Media
Datasheets SF Type
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series SF
Packaging ? Bulk ?
Part Status Active
Capacitance 20µF
Tolerance ±10%
Voltage Rating - AC 440V
Voltage Rating - DC -
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -40°C ~ 70°C
Mounting Type Chassis Mount, Requires Holder/Bracket
Package / Case Radial, Can
Size / Dimension 2.910" L x 1.910" W (73.91mm x 48.51mm), Lip
Height - Seated (Max) 4.030" (102.36mm)
Termination Quick Connect, Disconnect
Lead Spacing 0.810" (20.57mm)
Applications Motor Run
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 32

04:29:07 1/16/2019