SFA66S1K219B 1µF Film Capacitor 660V Polypropylene (PP), Metallized Radial, Can
Product Overview
Digi-Key Part Number SFA66S1K219B-ND
Copy   SFA66S1K219B-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SFA66S1K219B

Copy   SFA66S1K219B
Description CAP FILM 1UF 10% 660VAC QC TERM
Copy   CAP FILM 1UF 10% 660VAC QC TERM
Detailed Description

1µF Film Capacitor 660V Polypropylene (PP), Metallized Radial, Can

Copy   1µF Film Capacitor 660V  Polypropylene (PP), Metallized Radial, Can
Documents & Media
Datasheets SF Type
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series SF
Packaging ? Bulk ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage Rating - AC 660V
Voltage Rating - DC -
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -40°C ~ 70°C
Mounting Type Chassis Mount, Requires Holder/Bracket
Package / Case Radial, Can
Size / Dimension 2.160" L x 1.310" W (54.86mm x 33.27mm), Lip
Height - Seated (Max) 2.310" (58.67mm)
Termination Quick Connect, Disconnect
Lead Spacing 0.810" (20.57mm)
Applications Motor Run
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 16

02:36:02 10/19/2018