Product Overview
Digi-Key Part Number 338-1880-ND
Copy   338-1880-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SFA44S5K219B-F

Copy   SFA44S5K219B-F
Description CAP FILM 5UF 10% 440VAC QC TERM
Copy   CAP FILM 5UF 10% 440VAC QC TERM
Detailed Description

5µF Film Capacitor 440V Polypropylene (PP), Metallized Radial, Can

Copy   5µF Film Capacitor 440V  Polypropylene (PP), Metallized Radial, Can
Documents & Media
Datasheets SF Type
PCN Obsolescence/ EOL Steel To Aluminum 01/Sep/2015
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series SF
Packaging ? Bulk ?
Part Status Obsolete
Capacitance 5µF
Tolerance ±10%
Voltage Rating - AC 440V
Voltage Rating - DC -
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -40°C ~ 70°C
Mounting Type Chassis Mount, Requires Holder/Bracket
Package / Case Radial, Can
Size / Dimension 2.160" L x 1.310" W (54.86mm x 33.27mm), Lip
Height - Seated (Max) 2.310" (58.67mm)
Termination Quick Connect, Disconnect
Lead Spacing 0.810" (20.57mm)
Applications Motor Run
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 338-1880
SFA44S5K219B-F-ND
SFA44S5K219BF

00:49:52 10/19/2018