SFA44S12.5K375B-F 12.5µF Film Capacitor 440V Polypropylene (PP), Metallized Radial, Can
Product Overview
Digi-Key Part Number SFA44S12.5K375B-F-ND
Copy   SFA44S12.5K375B-F-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SFA44S12.5K375B-F

Copy   SFA44S12.5K375B-F
Description CAP FILM 12.5UF 440VAC QC TERM
Copy   CAP FILM 12.5UF 440VAC QC TERM
Detailed Description

12.5µF Film Capacitor 440V Polypropylene (PP), Metallized Radial, Can

Copy   12.5µF Film Capacitor 440V  Polypropylene (PP), Metallized Radial, Can
Documents & Media
Datasheets SF Type
PCN Obsolescence/ EOL Steel To Aluminum 01/Sep/2015
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series SF
Packaging ? Bulk ?
Part Status Obsolete
Capacitance 12.5µF
Tolerance ±10%
Voltage Rating - AC 440V
Voltage Rating - DC -
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -40°C ~ 70°C
Mounting Type Chassis Mount, Requires Holder/Bracket
Package / Case Radial, Can
Size / Dimension 2.160" L x 1.310" W (54.86mm x 33.27mm), Lip
Height - Seated (Max) 3.870" (98.30mm)
Termination Quick Connect, Disconnect
Lead Spacing 0.810" (20.57mm)
Applications Motor Run
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 63

02:37:54 12/12/2018