USD
Favorite

SCRN239R-F 20µF Film Capacitor 1000Vpk (1KVPK) Paper, Metallized Radial, Can
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 111.48600 $11,148.60

Submit a request for quotation on quantities greater than those displayed.

SCRN239R-F

Datasheet
Digi-Key Part Number SCRN239R-F-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SCRN239R-F
Copy  
Description CAP FILM 20UF 10% 1KVPK SCREW
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

20µF Film Capacitor 1000Vpk (1KVPK) Paper, Metallized Radial, Can

Copy  
Documents & Media
Datasheets SCR Type
Product Attributes
Type Description Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series SCR
Packaging Bulk 
Part Status Active
Capacitance 20µF
Tolerance ±10%
Voltage Rating - AC 1000Vpk (1KVPK)
Voltage Rating - DC -
Dielectric Material Paper, Metallized
Operating Temperature -40°C ~ 80°C
Mounting Type Chassis Mount, Requires Holder/Bracket
Package / Case Radial, Can
Size / Dimension 4.560" L x 2.840" W (115.82mm x 72.14mm), Lip
Height - Seated (Max) 5.190" (131.83mm)
Termination Threaded, Male
Lead Spacing 2.000" (50.80mm)
Applications Commutation; High Frequency, Switching; High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100