Add To Favorites
NLW25-100 25µF 100V Aluminum Electrolytic Capacitors Axial, Can 8 Ohm @ 120Hz 1000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
475 5.75505 $2,733.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NLW25-100-ND
Copy   NLW25-100-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NLW25-100

Copy   NLW25-100
Description CAP ALUM 25UF 100V AXIAL
Copy   CAP ALUM 25UF 100V AXIAL
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

25µF 100V Aluminum Electrolytic Capacitors Axial, Can 8 Ohm @ 120Hz 1000 Hrs @ 105°C

Copy   25µF 100V Aluminum Electrolytic Capacitors Axial, Can 8 Ohm @ 120Hz 1000 Hrs @ 105°C
Documents & Media
Datasheets NLW Type
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series NLW
Packaging ? Bulk ?
Part Status Active
Capacitance 25µF
Tolerance -10%, +75%
Voltage - Rated 100V
ESR (Equivalent Series Resistance) 8 Ohm @ 120Hz
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 133mA @ 120Hz
Ripple Current @ High Frequency 159.6mA @ 10kHz
Lead Spacing -
Size / Dimension 0.400" Dia x 1.060" L (10.16mm x 26.92mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25

03:54:33 12/12/2018