Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.90000 $3.90
10 3.51000 $35.10
100 2.65200 $265.20
500 2.18400 $1,092.00
1,000 2.02800 $2,028.00
2,500 1.98900 $4,972.50
5,000 1.95000 $9,750.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 338-1312-ND
Copy   338-1312-ND
Quantity Available 260
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MCM01-009D4R7D-F

Copy   MCM01-009D4R7D-F
Description CAP PTFE 4.7PF 0.5PF 500V SMD
Copy   CAP PTFE 4.7PF 0.5PF 500V SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

4.7pF Polytetrafluoroethylene (PTFE) Capacitor 500V Nonstandard SMD

Copy   4.7pF Polytetrafluoroethylene (PTFE) Capacitor 500V Nonstandard SMD
Documents & Media
Datasheets MCM,MIN Type
Online Catalog MCM and MIN Series
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series MCM01
Packaging ? Bulk ?
Part Status Active
Capacitance 4.7pF
Tolerance ±0.5pF
Voltage - Rated 500V
Dielectric Material Polytetrafluoroethylene (PTFE)
Operating Temperature -55°C ~ 200°C
Mounting Type Surface Mount
Package / Case Nonstandard SMD
Lead Spacing -
Features RF, High Frequency
Size / Dimension 0.460" L x 0.400" W (11.68mm x 10.16mm)
Height - Seated (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 338-1312

05:19:56 12/11/2018