MC22FF111J-F 110pF Mica Capacitor 1kV 2220 (5750 Metric)
Product Overview
Digi-Key Part Number MC22FF111J-F-ND
Copy   MC22FF111J-F-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MC22FF111J-F

Copy   MC22FF111J-F
Description CAP MICA 110PF 5% 1KV 2220
Copy   CAP MICA 110PF 5% 1KV 2220
Detailed Description

110pF Mica Capacitor 1kV 2220 (5750 Metric)

Copy   110pF Mica Capacitor 1kV 2220 (5750 Metric)
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series MC
Packaging ? Bulk ?
Part Status Active
Capacitance 110pF
Tolerance ±5%
Voltage - Rated 1kV
Dielectric Material Mica
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 2220 (5750 Metric)
Lead Spacing -
Features RF, High Q, Low Loss
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MC22FF111J-TF-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.37200

15:05:28 9/24/2018