MC22FF102F-TF 1000pF Mica Capacitor 1kV 2220 (5750 Metric)
Product Overview
Digi-Key Part Number MC22FF102F-TF-ND
Copy   MC22FF102F-TF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MC22FF102F-TF

Copy   MC22FF102F-TF
Description CAP MICA 1000PF 1% 1KV 2220
Copy   CAP MICA 1000PF 1% 1KV 2220
Detailed Description

1000pF Mica Capacitor 1kV 2220 (5750 Metric)

Copy   1000pF Mica Capacitor 1kV 2220 (5750 Metric)
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series MC
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 1000pF
Tolerance ±1%
Voltage - Rated 1kV
Dielectric Material Mica
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 2220 (5750 Metric)
Lead Spacing -
Features RF, High Q, Low Loss
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : MC22FF102F-F-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

09:02:26 9/24/2018