MC18FD471F-TF 470pF Mica Capacitor 500V 1812 (4532 Metric)
Product Overview
Digi-Key Part Number MC18FD471F-TF-ND
Copy   MC18FD471F-TF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MC18FD471F-TF

Copy   MC18FD471F-TF
Description CAP MICA 470PF 1% 500V 1812
Copy   CAP MICA 470PF 1% 500V 1812
Detailed Description

470pF Mica Capacitor 500V 1812 (4532 Metric)

Copy   470pF Mica Capacitor 500V 1812 (4532 Metric)
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series MC
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 470pF
Tolerance ±1%
Voltage - Rated 500V
Dielectric Material Mica
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Lead Spacing -
Features RF, High Q, Low Loss
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : MC18FD471F-F-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $5.93600

19:00:52 11/13/2018