• Quote Required, submit request here.
  • Non-Stock ?
Product Overview
Digi-Key Part Number MC18FD431F-TF-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MC18FD431F-TF

Description CAP MICA 430PF 1% 500V 1812
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

430pF Mica Capacitor 500V 1812 (4532 Metric)

Documents & Media
Datasheets MC,MCN Type Mica Chip Cap SMD
Featured Product MC and MCN Series Multilayer RF Capacitors
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series MC
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 430pF
Tolerance ±1%
Voltage - Rated 500V
Dielectric Material Mica
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Lead Spacing -
Features RF, High Q, Low Loss
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1,000

15:26:27 6/19/2018

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : MC18FD431F-F-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback