Add To Favorites
MC12FF470J-F 47pF Mica Capacitor 1kV 1210 (3225 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.43000 $4.43
10 3.57500 $35.75
100 2.78850 $278.85
500 2.07350 $1,036.75
1,000 1.93050 $1,930.50
2,500 1.85900 $4,647.50
5,000 1.82325 $9,116.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 338-4118-ND
Copy   338-4118-ND
Quantity Available 263
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MC12FF470J-F

Copy   MC12FF470J-F
Description CAP MICA 47PF 5% 1KV 1210
Copy   CAP MICA 47PF 5% 1KV 1210
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

47pF Mica Capacitor 1kV 1210 (3225 Metric)

Copy   47pF Mica Capacitor 1kV 1210 (3225 Metric)
Documents & Media
Datasheets MC,MCN Type Mica Chip Cap SMD
Featured Product MC and MCN Series Multilayer RF Capacitors
HTML Datasheet MC,MCN Type Mica Chip Cap SMD
Online Catalog MC Series
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series MC
Packaging ? Bulk ?
Part Status Active
Capacitance 47pF
Tolerance ±5%
Voltage - Rated 1kV
Dielectric Material Mica
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Lead Spacing -
Features RF, High Q, Low Loss
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 338-4118
MC12FF470J-F-ND

12:35:01 10/15/2018